TE Connectivity Male/Female 4 way Straight to 4 way Straight Sensor Actuator Cable, 5 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$62.79

(exc. GST)

$69.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$62.79-
5 +$56.4910%

*price indicative

RS Stock No.:
186-0422
Distrelec Article No.:
302-76-600
Mfr. Part No.:
T4062113004-005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

T406

Cable Length

5m

Jacket Colour

Black

Jacket Material

PVC

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male/Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

Coding

A

Our M8 Male Straight to Female Straight Assemblies are offered in 3,4 positions, PUR/PVC, Shielded & non-shielded cables, up to 10m length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy