Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 124$11.01
125 - 249$10.83
250 +$10.65

*price indicative

RS Stock No.:
182-0531
Mfr. Part No.:
M12D-04PMMC-SH8C15
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V ac, 250V ac

Standards/Approvals

UL1061, UL Recognized

IP Rating

IP68

Coding

D

COO (Country of Origin):
CN
The Amphenol Industrial M12D-04PMMC-SH8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy