Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 182-0378
- Mfr. Part No.:
- M12A-05PFFC-SH8C15
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $15.95 | - |
| 125 - 249 | $15.55 | 2% |
| 250 + | $15.31 | 4% |
*price indicative
- RS Stock No.:
- 182-0378
- Mfr. Part No.:
- M12A-05PFFC-SH8C15
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 60V ac, 60V ac | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | UL1061, UL Recognized | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 60V ac, 60V ac | ||
IP Rating IP68, IP69K | ||
Standards/Approvals UL1061, UL Recognized | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12A-05PFFC-SH8C15 is M12 series female 1.5m long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
Related links
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 150 mm
- Amphenol Industrial Female 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Female 10 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
