SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 180-6358
- Mfr. Part No.:
- YG2A15-020VB5XLEAX
- Brand:
- SICK
Subtotal (1 unit)*
$30.43
(exc. GST)
$33.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.43 |
*price indicative
- RS Stock No.:
- 180-6358
- Mfr. Part No.:
- YG2A15-020VB5XLEAX
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YG2A15 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | CE, UL | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YG2A15 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 125V | ||
Standards/Approvals CE, UL | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sick YG2A15 Series Sensor Actuator Cable, 2m Cable Length, Grey Jacket - YG2A15-020VB5XLEAX
This sensor actuator cable provides a robust connection between M12-equipped devices and equipment requiring unterminated flying leads in industrial settings. Designed for automation and electrical systems, it offers a compact, flexible link that withstands harsh ambient conditions and supports standard sensor/actuator signalling.
Features & Benefits
• IP65 IP66K IP67 rating enables use in wet or dusty environments
• 2m length delivers extended reach without additional joints
• 5-pin M12 female Interface simplifies plug-and-play installation
• PVC grey jacket resists chemical exposure in industrial zones
• 125V rating supports common sensor and actuator voltages
• 4A current capacity permits reliable signal and supply handling
• 2m length delivers extended reach without additional joints
• 5-pin M12 female Interface simplifies plug-and-play installation
• PVC grey jacket resists chemical exposure in industrial zones
• 125V rating supports common sensor and actuator voltages
• 4A current capacity permits reliable signal and supply handling
Applications
• Suitable for wiring proximity sensors on production lines
• Ideal for connection to actuator modules with flying leads
• used with control panels requiring unterminated cable tails
• Can be used for sensor networks in machine tools
• Suitable for retrofit harnesses in factory automation
• Ideal for connection to actuator modules with flying leads
• used with control panels requiring unterminated cable tails
• Can be used for sensor networks in machine tools
• Suitable for retrofit harnesses in factory automation
What temperature range can it operate within when flexed?
For dynamic use the cable functions between −5°C and +80°C ensuring reliable operation during routine movement.
How is the connector secured to prevent loosening?
The M12 connector uses a screw-type locking nut tightened to 0.6 Nm and a zinc die-cast nut construction for mechanical retention.
Is the cable shielded for noise immunity?
The assembly is unshielded and intended for environments where screening is not required or is provided elsewhere in the installation.
What conductor size and current capability does it have?
Conductors are 0.34mm² with a continuous current rating of 4A suitable for typical sensor/actuator circuits.
Which materials contact fluids and influence compatibility?
The connector body uses TPU, the seal is FKM, and the outer jacket is PVC, informing selection for chemical exposure considerations.
Related links
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 5 way M12 2 m
- SICK Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- SICK Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 5 way M12 5 m
