Molex Female 4 way M12, Right Angle to Male Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 180-5632
- Mfr. Part No.:
- 1200698486
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 180-5632
- Mfr. Part No.:
- 1200698486
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120069 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 25V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120069 | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 25V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90°) to Pigtail, 22 AWG, Shielded WSOR Cable, 5.0m (16.40') Length
Related links
- Molex Female 4 way M12 5 m
- Molex Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 5 m
- Brad from Molex Female 4 way M12 2 m
- Molex Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- SICK Female 4 way M12 5 m
- RS PRO Female 4 way M12 5 m
