RS PRO Female 4 way M12, Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 174-7857
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.21 | - |
| 5 - 24 | $23.95 | 4% |
| 25 + | $22.74 | 9% |
*price indicative
- RS Stock No.:
- 174-7857
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals cLus Certified, CSA, cULus, DIN VDE 0298-4, EN 60529, IEC 60664-1, UL | ||
- COO (Country of Origin):
- DE
M12, 4 pole, 90°, female connector to open ended lead
Knurled and hexagonal combination nut ensures secure connection
Integrated corrugated conduit locking system
Available in lengths:
2 Meters (RS 174-7857)
5 Metres (RS 174-7858)
Related links
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way M12 5 m
- RS PRO Female 4 way M12 2 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 8 way M12 5 m
- RS PRO Female 3 way M12 5 m
