Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9338
- Mfr. Part No.:
- Q8U-06AMMM-QL8A01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.43
(exc. GST)
$31.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $28.43 | - |
| 20 - 49 | $27.31 | 3% |
| 50 - 99 | $26.17 | 7% |
| 100 + | $25.62 | 9% |
*price indicative
- RS Stock No.:
- 174-9338
- Mfr. Part No.:
- Q8U-06AMMM-QL8A01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Sensor Actuator Cable | |
| Series | Q8U | |
| Cable Length | 1m | |
| Jacket Material | TPE | |
| Jacket Colour | Black | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type A | HS Lock U size | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 100V ac, 100V ac | |
| Standards/Approvals | UL2238, UL94V-0, UL Recognized | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Sensor Actuator Cable | ||
Series Q8U | ||
Cable Length 1m | ||
Jacket Material TPE | ||
Jacket Colour Black | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type A HS Lock U size | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 100V ac, 100V ac | ||
Standards/Approvals UL2238, UL94V-0, UL Recognized | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Q8U series, 6 pins, straight HS-Lok to unterminated connector with 1 m cable length have male connector gender and current rating of 2A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Related links
- Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 4 way X Lock C size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Circular Connector Free Hanging Socket IP68, HS-Lok Q8
