Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
- RS Stock No.:
- 174-9337
- Mfr. Part No.:
- Q8U-06AFFM-QL8A01
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $27.09 | - |
| 20 - 49 | $26.01 | 3% |
| 50 - 99 | $24.92 | 8% |
| 100 + | $24.37 | 10% |
*price indicative
- RS Stock No.:
- 174-9337
- Mfr. Part No.:
- Q8U-06AFFM-QL8A01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | Q8U | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | HS Lock U size | |
| Number of Contacts A | 6 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 100V ac, 100V ac | |
| Standards/Approvals | UL2238, UL94V-0, UL Recognized | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series Q8U | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A HS Lock U size | ||
Number of Contacts A 6 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 100V ac, 100V ac | ||
Standards/Approvals UL2238, UL94V-0, UL Recognized | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Q8U series, 6 pins, straight HS-Lok to unterminated connector with 1m cable length have male connector gender and current rating of 2A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Related links
- Amphenol Industrial Male 6 way HS Lock U size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 3 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 4 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 6 way X Lock A size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 6 way X Lock B size to Female Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m
