Amphenol Industrial Male 5 way X Lock B size to Unterminated Free End Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.19

(exc. GST)

$20.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.19
10 - 99$17.47
100 +$16.76

*price indicative

RS Stock No.:
210-1986
Mfr. Part No.:
BD-05AMMM-QL8D01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

X-LOK

Cable Length

1m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

X Lock B size

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

300V ac

Standards/Approvals

No

IP Rating

IP68

COO (Country of Origin):
CN
The Amphenol X-Lok series, B size male cable connector has 5 contacts.

Waterproof

Cable length is 1m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy