Amphenol Industrial Female 4 way HS Lock D size to Unterminated Free End Sensor Actuator Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.83

(exc. GST)

$27.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$24.83
20 - 49$23.86
50 - 99$22.82
100 +$22.32

*price indicative

RS Stock No.:
174-9332
Mfr. Part No.:
Q8D-04AMMM-QL8A01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

Q8D

Cable Length

1m

Jacket Material

Thermoplastic

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

HS Lock D size

Connector Gender A

Female

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

300V ac, 300V ac

IP Rating

IP68

Standards/Approvals

UL2238, UL94V-0, UL Recognized

COO (Country of Origin):
CN
The Amphenol Industrial straight HS-Lok to unterminated connecter is a female multicore cable with 6mm of diameter.

Operating Temperature: -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy