Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 174-6648
- Mfr. Part No.:
- 120006-2853
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$110.70
(exc. GST)
$121.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $110.70 | - |
| 2 - 3 | $107.95 | 2% |
| 4 + | $106.43 | 3% |
*price indicative
- RS Stock No.:
- 174-6648
- Mfr. Part No.:
- 120006-2853
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120006 | |
| Cable Length | 15m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120006 | ||
Cable Length 15m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
Coding A | ||
RoHS Status: Exempt
MMC-4P-4W-FE-ST-15M-PUR
Related links
- Molex Female 4 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Brad from Molex Female 19 way Right Angle to Male 19 way Unterminated Sensor Actuator Cable, 15 m
- Siemens Female 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 15 m
