Siemens Female 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 15 m

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$178.62

(exc. GST)

$196.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$178.62-
5 +$160.7410%

*price indicative

RS Stock No.:
203-2868
Mfr. Part No.:
6ES7194-2MN15-1AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

6ES7194

Jacket Colour

Grey

Jacket Material

Polypropylene

Cable Length

15m

Connector Gender A

Female

Connector Type A

M8

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

24V dc

IP Rating

IP65, IP67

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens 4 core power cable with M8 socket on one side which is used for connecting ET 200AL . It can work in ambient temperature range from -25 °C to 80 °C.

Degree of protection IP65/67

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy