Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 859-5519
- Mfr. Part No.:
- 1543605
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$69.79
(exc. GST)
$76.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $69.79 |
*price indicative
- RS Stock No.:
- 859-5519
- Mfr. Part No.:
- 1543605
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, cUL (FIL221474), cULus, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EAC-RoHS (RU D-DE.HB35.B.00387), EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL (FIL221474) | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, cUL (FIL221474), cULus, DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, EAC-RoHS (RU D-DE.HB35.B.00387), EU REACH SVHC, EU RoHS, UL 758/1581 FT2, UL (FIL221474) | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Siemens Female 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 15 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M8 15 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 15 m
