Molex Female 4 way M12, Straight to Male 4 way M12, Straight Circular Connector, 3 m
- RS Stock No.:
- 174-6488
- Mfr. Part No.:
- 120066-0690
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$92.03
(exc. GST)
$101.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.03 | - |
| 10 - 14 | $91.13 | - |
| 15 - 19 | $88.71 | 3% |
| 20 + | $85.46 | 7% |
*price indicative
- RS Stock No.:
- 174-6488
- Mfr. Part No.:
- 120066-0690
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Circular Connector | |
| Cable Length | 3m | |
| Jacket Material | TPE | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | China ROHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Circular Connector | ||
Cable Length 3m | ||
Jacket Material TPE | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals China ROHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Molex 120066 Series Circular Connector, 4 Contacts, 3m Length - 120066-0690
This circular connector is a versatile solution designed for industrial applications. It is a double-ended cordset with a length of 3m and accommodates four pins, offering reliable connectivity in various environments. The connector's robust design ensures effective communication in automation, electronics, and other mechanical fields.
Features & Benefits
• Unshielded M12 connectors facilitate straightforward installation
• TPE sheath cables provide excellent flexibility and durability
• IP67 connectors ensure protection against dust and water ingress
• High-temperature connectors operate safely between -25 and +80 °C
• 4 pin circular connector supports a maximum current rating of 4A
• Straight orientation simplifies connections in tight spaces
Applications
• Used for factory automation systems for reliable communication
• Ideal for robotics for robust wiring solutions
• Recommended for sensor connections where environmental sealing is required
• Suitable for portable equipment needing flexible and durable cables
What are the implications of its IP67 rating for usage in harsh environments?
The IP67 rating indicates complete protection against dust and immersion in water, making it ideal for outdoor installations and industrial settings where exposure to moisture is a concern.
How does the material of the sheath enhance the performance of the connector?
The TPE material used for the sheath provides excellent resistance to oils, chemicals, and extreme temperatures, contributing to the longevity and reliability of the connector in demanding applications.
What maximum voltage can be transmitted through this connector?
This connector supports a maximum voltage of 250V AC/DC, suitable for a wide range of applications in electrical systems.
What wire size is recommended for optimal performance with this product?
A wire size of 22 AWG is recommended to ensure compatibility and efficient electrical performance with the M12 circular connector.
Related links
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 10 m
- Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Molex Female 4 way Mini-Change 3 m
- Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Molex Female 4 way M12 Straight M12 Straight Cordset, 3 m
- Brad from Molex Female 4 way Straight to Female Unterminated Connector, 3 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 20 m
