Molex Male 4 way 7/8 In Circular, Straight to Female 4 way Straight Sensor Actuator Cable, 8 m
- RS Stock No.:
- 174-6524
- Mfr. Part No.:
- 130010-0871
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$222.06
(exc. GST)
$244.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $222.06 |
| 10 - 14 | $215.58 |
| 15 - 19 | $209.56 |
| 20 + | $203.90 |
*price indicative
- RS Stock No.:
- 174-6524
- Mfr. Part No.:
- 130010-0871
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 8m | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Number of Contacts A | 4 | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| Standards/Approvals | IEC 60664, UL 2238 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 8m | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Number of Contacts A 4 | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
Standards/Approvals IEC 60664, UL 2238 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, TPE Cable, 8.0m (26.25') Length
Related links
- Molex Female 4 way 7/8 In Circular 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 8 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- SICK Female 4 way M12 Straight Connector Cable, 8 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 8 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 8 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 8 m
