Bulgin Female 3 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 144-6725
- Distrelec Article No.:
- 303-26-783
- Mfr. Part No.:
- PXPPVC08RAF03ACL010PVC
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $19.90
View bulk pricing optionsSubtotal (1 unit)*
$39.74
(exc. GST)
$43.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.74 | - |
| 5 + | $35.76 | $19.90 |
*price indicative
- RS Stock No.:
- 144-6725
- Distrelec Article No.:
- 303-26-783
- Mfr. Part No.:
- PXPPVC08RAF03ACL010PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Cable Length | 1m | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PVC, PUR | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male/Female | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Cable Length 1m | ||
Jacket Colour Grey, Black | ||
Jacket Material PVC, PUR | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Male/Female | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Female
Related links
- Bulgin Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 5 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 3 way Straight to Male/Female Unterminated Sensor Actuator Cable
- Bulgin Female 34 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
