Bulgin Female 4 way Straight to 34 way Unterminated Sensor Actuator Cable
- RS Stock No.:
- 144-6666
- Mfr. Part No.:
- PXMBNI05RPF04AFL001
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $8.30
View bulk pricing optionsSubtotal (1 unit)*
$41.69
(exc. GST)
$45.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.69 | - |
| 5 - 24 | $40.03 | $8.30 |
| 25 - 49 | $38.37 | $83.00 |
| 50 + | $37.55 | $207.00 |
*price indicative
- RS Stock No.:
- 144-6666
- Mfr. Part No.:
- PXMBNI05RPF04AFL001
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M5 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR, PVC | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 34 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M5 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR, PVC | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 34 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
M5 Rear Panel Mounting Female
Available in 3 and 4 poles
PCB or flying lead termination
Rear panel mounting M7 nut
Available in 3 and 4 poles
PCB or flying lead termination
Mates with Flex Inline Body connectors
Related links
- Bulgin Female 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to Unterminated 34 way Sensor Actuator Cable, 1 m
- binder Male 4 way Straight to 34 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Bulgin Female 4 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
