Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 208-8109
- Mfr. Part No.:
- PXPPNP08RAF04ACL015PVC
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$39.95
(exc. GST)
$43.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $39.95 | - |
| 5 + | $37.28 | 6% |
*price indicative
- RS Stock No.:
- 208-8109
- Mfr. Part No.:
- PXPPNP08RAF04ACL015PVC
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | M8 | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series M8 | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M8 circular connector is designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications.
Mechanically and chemically robust
Easy to install
- RS Stock No. 2088101
- Mfr. Part No. PXPPVC08RAF06ACL020PVC
Each
$37.71
- RS Stock No. 2047961
- Mfr. Part No. PXPPVC08RAF06ACL020PVC
Each (In a Box of 25)
$30.79
- RS Stock No. 2080537
Each
$75.33
- RS Stock No. 1446680
- Mfr. Part No. PXPTPU05RAF04ACL010PUR
Each
$47.30
Related links
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 7.5 m
- Bulgin Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Bulgin Female 4 way Unterminated to Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 4 way Right Angle to Male/Female Unterminated Sensor Actuator Cable, 1 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Female 4 way Straight to 3 way Unterminated Sensor Actuator Cable










