SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$83.47

(exc. GST)

$91.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.47

*price indicative

RS Stock No.:
225-2957
Mfr. Part No.:
DOL-0804-W10MRN
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL-0804-W10MRN

Product Type

Sensor Actuator Cable

Jacket Colour

Grey

Jacket Material

Polypropylene

Cable Length

10m

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M8

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

30V

IP Rating

IP69K

Standards/Approvals

Ecolab

COO (Country of Origin):
DE
Connectivity for hygienic and washdown zones

Feature & Benefits


Consistent use of FDA approved materials

Hygienic design based on EHEDG recommendations.

Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.

Very high temperature resistance: –40 °C ... +105 °C

Suitable for drag chains

Resistant to lactic acid, microbes and hydrolysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy