SICK Female 4 way M8 to Male 4 way Straight Sensor Actuator Cable, 0.11 m

Subtotal (1 unit)*

$190.51

(exc. GST)

$209.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.51

*price indicative

RS Stock No.:
111-3704
Mfr. Part No.:
SYL-8204-G0M11-X2
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

SYL-8204-G0M11-X2

Product Type

Sensor Actuator Cable

Cable Length

0.11m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M8

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Male

Voltage

30V ac/dc

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
DE

SYL Series Connector Adapters


Sick SYL series Y-distribution connectors. The SYL series features various options of connector with M8 or M12 male and female connectors.

Sick Sensor Cables & Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy