SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 225-2997
- Mfr. Part No.:
- DSL-1204-B05MRN
- Brand:
- SICK
Subtotal (1 unit)*
$109.24
(exc. GST)
$120.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.24 |
*price indicative
- RS Stock No.:
- 225-2997
- Mfr. Part No.:
- DSL-1204-B05MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | DSL | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series DSL | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
IP Rating IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Connectivity for hygienic and washdown zones
Feature & Benefits
Consistent use of FDA approved materials
Hygienic design based on EHEDG recommendations.
Designed with very smooth surfaces and no gaps to prevent dirt getting trapped.
Very high temperature resistance: –40 °C ... +105 °C
Suitable for drag chains
Resistant to lactic acid, microbes and hydrolysis
Related links
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 5 m
- SICK Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- SICK Female 4 way Straight to Male 8 way Straight Connector Cable, 2 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 2 m
- SICK Female 4 way Right Angle to Male 8 way Straight Connector Cable, 600 mm
