SICK Female 4 way M12, Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 121-2743
- Mfr. Part No.:
- DOL-1204-G10MRN
- Brand:
- SICK
Subtotal (1 unit)*
$85.10
(exc. GST)
$93.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.10 |
*price indicative
- RS Stock No.:
- 121-2743
- Mfr. Part No.:
- DOL-1204-G10MRN
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Series | IMF | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | Ecolab, EN 60529, EN 60947-5-2, FDA, ISO 20653:2013-03 | |
| IP Rating | IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Series IMF | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals Ecolab, EN 60529, EN 60947-5-2, FDA, ISO 20653:2013-03 | ||
IP Rating IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- DE
DOL Series Sensor Connection Leads
Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
Related links
- SICK Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 5 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 25 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- SICK Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- SICK Female 4 way M12 10 m