Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- RS Stock No.:
- 815-077
- Mfr. Part No.:
- 1300100927
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 unit)*
$883.09
(exc. GST)
$971.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.09 |
*price indicative
- RS Stock No.:
- 815-077
- Mfr. Part No.:
- 1300100927
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 30m | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Mini-Change | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 30m | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Mini-Change | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- MX
The Molex Mini-Change A-Size Double-Ended Cordset is designed for connecting devices with reliability and efficiency. This cordset features a robust construction, suitable for demanding environments and ensuring consistent performance.
Active status guarantees availability for immediate deployment
IP67 rating ensures protection against dust and water ingress
Threaded coupling style provides secure connections
Constructed with flexible TPE cable material for durability
Four poles support versatile electrical connections
Capable of handling up to 10.0A current per contact
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
