Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 1 m
- RS Stock No.:
- 816-428
- Mfr. Part No.:
- 1300130223
- Brand:
- Molex
N
Subtotal (1 pack of 10 units)*
$485.48
(exc. GST)
$534.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $485.48 | $48.548 |
*price indicative
- RS Stock No.:
- 816-428
- Mfr. Part No.:
- 1300130223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130013 | |
| Jacket Material | Polyurethane/PVC | |
| Jacket Colour | Black, White, Yellow | |
| Cable Length | 1m | |
| Connector Type A | Mini-Change | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Pigtail | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130013 | ||
Jacket Material Polyurethane/PVC | ||
Jacket Colour Black, White, Yellow | ||
Cable Length 1m | ||
Connector Type A Mini-Change | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Pigtail | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
The Molex circular industrial connector provides reliable connectivity and allows for efficient electrical transmission in demanding environments, ensuring optimal performance across various applications.
Designed with a 1.0m length for versatile application needs
Features an IP67 rating for superior protection against dust and water
Constructed from zinc die-cast material for enhanced durability
Operates within a temperature range of -20° to +105°C for adaptability
Related links
- Molex Male 3 way Mini-Change to Pigtail Cable Assembly, 3 m
- Molex Male 3 way Mini-Change to Female 3 way Mini-Change Cable Assembly, 61 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 2 m
- Molex Female 3 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 10 way Mini-Change to Pigtail Cable Assembly, 3.66 m
- Molex Male 6 way Mini-Change to Pigtail Cable Assembly, 0.305 m
- Molex Male 12 way Mini-Change to Cable Assembly, 1 m
- Molex Male 4 way Mini-Change to Cable Assembly, 1 m
