Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 57 m
- RS Stock No.:
- 815-084
- Mfr. Part No.:
- 1300101726
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-084
- Mfr. Part No.:
- 1300101726
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130010 | |
| Product Type | Cordset | |
| Jacket Colour | Yellow | |
| Jacket Material | TPE | |
| Cable Length | 57m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Connector Type B | Mini-Change | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130010 | ||
Product Type Cordset | ||
Jacket Colour Yellow | ||
Jacket Material TPE | ||
Cable Length 57m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Connector Type B Mini-Change | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding No | ||
- COO (Country of Origin):
- PL
The Molex mini-change cordset is designed for high-performance connectivity across various industrial applications, featuring a robust and flexible construction to ensure reliable data and power transmission.
Four-pole design supports efficient signal and power transfer
Measures 57.0m in length, offering extended reach for versatile installations
Constructed with yellow TPE cable jacket for enhanced visibility and durability
Operates in temperature ranges from -20° to +105°C, ensuring performance in diverse environments
IP67 rating guarantees resistance against dust and water ingress
Related links
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 46 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 1.5 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 38 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 30 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 18 m
- Molex Male 4 way Cordset to Female 4 way Mini-Change Cordset, 23 m
- Molex Male 4 way Mini-Change to Male 4 way Mini-Change Cordset, 1 m
- Molex Male 4 way Mini-Change Straight Cordset, 5 m
