Molex Female 3 way Receptacle to Industrial Circular Connector Cordset, 1 mm
- RS Stock No.:
- 814-913
- Mfr. Part No.:
- 1300660050
- Brand:
- Molex
N
Subtotal (1 pack of 5 units)*
$401.56
(exc. GST)
$441.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $401.56 | $80.312 |
*price indicative
- RS Stock No.:
- 814-913
- Mfr. Part No.:
- 1300660050
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 130066 | |
| Product Type | Industrial Circular Connector Cordset | |
| Jacket Material | Polyurethane/PVC | |
| Cable Length | 1mm | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Receptacle | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 130066 | ||
Product Type Industrial Circular Connector Cordset | ||
Jacket Material Polyurethane/PVC | ||
Cable Length 1mm | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Receptacle | ||
Voltage 600V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Molex receptacle is designed for use in industrial applications, ensuring reliable connectivity and robust performance with its three-pole configuration and Durable construction.
Manufactured with black anodised aluminium for enhanced durability
Designed with an IP67 rating for protection against dust and water immersion
Features a straight orientation and external threading for easy installation
Capable of carrying a maximum current of 15.0A and voltage up to 600V
Complies with RoHS and is halogen-free, addressing environmental concerns
Related links
- Molex Female 3 way Receptacle to Industrial Circular Connector Cordset, 3.0 mm
- Molex Female 3 way Receptacle to Cable Assembly, 1 m
- Molex Female 3 way Receptacle to Cable Assembly, 4 m
- Molex Female 3 way Mini-Change Receptacle to Free End Cordset, 4 m
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 6 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 25 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 35 mm
- Molex Male 3 way 3/8 in Bradpower D-Size to Female 3 way Industrial Circular Connector Cordset, 4.0 mm
