Molex Female 3 way Receptacle to Industrial Circular Connector Cordset, 3 mm

N

Subtotal (1 pack of 4 units)*

$643.73

(exc. GST)

$708.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$643.73$160.933

*price indicative

RS Stock No.:
814-912
Mfr. Part No.:
1300660039
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

130066

Product Type

Industrial Circular Connector Cordset

Jacket Colour

Black

Cable Length

3mm

Jacket Material

Polyurethane/PVC

Connector Gender A

Female

Number of Contacts A

3

Connector Type A

Receptacle

Voltage

600V

IP Rating

IP67

Standards/Approvals

UL

COO (Country of Origin):
MX
The Molex receptacle offers a robust connection solution designed for industrial applications, ensuring reliable performance in demanding environments.

Active status guarantees product availability and ongoing support

Designed with IP67 rating for superior protection against dust and water

Three-pole configuration supports versatile connection needs

Accommodates a temperature range from -20° to +105°C for diverse settings

Constructed from nickel-plated zinc die-cast for enhanced durability

Features an internal thread coupling type for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy