Bulgin Female 8 way M12, Straight to Female 8 way M12, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 176-6415
- Mfr. Part No.:
- PXPTPU12FBF08XFB010PU
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save $51.70
View bulk pricing optionsSubtotal (1 unit)*
$103.52
(exc. GST)
$113.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
- Plus 25 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $103.52 | - |
| 5 + | $93.18 | $51.70 |
*price indicative
- RS Stock No.:
- 176-6415
- Mfr. Part No.:
- PXPTPU12FBF08XFB010PU
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Sensor Actuator Cable | |
| Series | PXP | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 48V ac/dc | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 61076-2-109 | |
| Coding | X | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Sensor Actuator Cable | ||
Series PXP | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 48V ac/dc | ||
IP Rating IP67 | ||
Standards/Approvals EN 61076-2-109 | ||
Coding X | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code TPU Flex Body to Flex Body Overmould Cable Connector 8 Pole Plug Pre-Wired With 1M PU Jacket Cable
M12 Series Overmould FlexBody Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Related links
- Bulgin Male 8 way M12 Straight Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
- Bulgin Female 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 10 m
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Telegartner Male 8 way M12 to Male 8 way M12 1 m
- Phoenix Contact Female 8 way M12 to Male 8 way M12 0.5 m
