Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 46 m

Subtotal (1 unit)*

$649.87

(exc. GST)

$714.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.87

*price indicative

RS Stock No.:
798-794
Mfr. Part No.:
1201080701
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

120108

Cable Length

46m

Jacket Material

TPE

Jacket Colour

Teal

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12 Micro Change

Number of Contacts B

4

Connector Type B

M12 Micro Change

Connector Gender B

Male

Voltage

125V

IP Rating

IP67

Coding

D

COO (Country of Origin):
US
The Molex Circular industrial cordset is designed for robust connections in various applications. Featuring male connectors at both ends, it delivers a reliable Interface while providing high performance in a Compact format.

Four poles with D-coding facilitate effective data communication in industrial automation

90° angled male connectors optimise space in installation and connectivity

24 AWG Teal TPE cable offers flexibility and resistance to environmental factors

Length of 46.0m provides versatile installation options across a range of setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy