TE Connectivity Male Plug to Cable Assembly, 3 m
- RS Stock No.:
- 786-628
- Mfr. Part No.:
- 2273094-2
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
$540.48
(exc. GST)
$594.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $540.48 | $108.096 |
*price indicative
- RS Stock No.:
- 786-628
- Mfr. Part No.:
- 2273094-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector offers a reliable solution for connecting sensors and actuators in demanding environments. Its robust design ensures optimal performance in various industrial applications.
M12 Pigtail design facilitates easy connectivity
Capable of operating at 30 VDC for reliable performance
Constructed with a PUR jacket for enhanced durability
Right-angle connector orientation saves space in installations
8 positions allow for versatile applications in automation
Packaging quantity of 25 ensures ample supply for projects
Low halogen content meets environmental compliance standards
Related links
- TE Connectivity Male M8 to Cable Assembly, 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Male Straight Plug to Cable Assembly, 5 m
- TE Connectivity Female Straight to Cable Assembly, 3 m
- TE Connectivity 1 Way Male F Type to 2 Way Male Cable Assembly, 3 m
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- TE Connectivity Female 4 way M12 3 m
