TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 686-702
- Mfr. Part No.:
- T4162114005-004
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-702
- Mfr. Part No.:
- T4162114005-004
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | M12 Series | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series M12 Series | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity M12 to M12 cable assembly features a 5 position configuration for sensor and actuator systems. With a cable length of 3 m it offers versatile reach for mid-range industrial automation setups. The A code ensures secure and consistent signal transmission. Designed for durability it supports reliable performance in demanding environments.
M12 plug type at End A
M12 socket type at End B
Shielded design for enhanced signal protection
Related links
- TE Connectivity Female 4 way M12 3 m
- TE Connectivity Male 5 way M12 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Male 5 way M8 3.01 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 1.5 m
- TE Connectivity Male 5 way M12 to 5 way Cable Assembly, 1.5 m
