TE Connectivity Male Straight Plug to Cable Assembly, 5 m
- RS Stock No.:
- 786-691
- Mfr. Part No.:
- 1-2273042-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$769.15
(exc. GST)
$846.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $769.15 | $76.915 |
*price indicative
- RS Stock No.:
- 786-691
- Mfr. Part No.:
- 1-2273042-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A Straight Plug | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity Straight plug provides reliable connections for industrial applications, ensuring secure communication in environments with harsh conditions. It offers robust solutions for sensors and equipment used in factory automation and industrial communications.
IP67 rated for dust and water protection, suitable for demanding environments
Available in multiple coding options for diverse connectivity requirements
Compatibility with shielded and unshielded variants enhances flexibility
Quick installation without tools reduces setup time and increases efficiency
Related links
- TE Connectivity Female M12 to Cable Assembly, 5 m
- TE Connectivity Male 3 way M12 to Female 3 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M8 Plug 5 m
- TE Connectivity Male 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Male 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Cable Assembly, 5 m
- TE Connectivity Male 5 way M12 to Unterminated 5 way Unterminated Cable Assembly, 5 m
- TE Connectivity Male 4 way M8 to Female 4 way M12 Cable Assembly, 5 m
