TE Connectivity Male M8 to Cable Assembly, 3 m
- RS Stock No.:
- 786-623
- Mfr. Part No.:
- 2273006-2
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
$550.34
(exc. GST)
$605.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $550.34 | $110.068 |
*price indicative
- RS Stock No.:
- 786-623
- Mfr. Part No.:
- 2273006-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M8 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| IP Rating | IP67 | |
| Standards/Approvals | UL758 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M8 | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
IP Rating IP67 | ||
Standards/Approvals UL758 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 X-coded connector provides a robust connection solution suitable for High speed industrial applications. This connector is Ideal for environments requiring reliable communication and support for data transmission rates up to 10Gb/s.
IP67 rated for dust and water protection
Supports data transmission rates of up to 10Gb/s
Available in various coding for diverse application needs
Robust design ensures reliable performance in harsh environments
Related links
- TE Connectivity Male Plug to Cable Assembly, 3 m
- TE Connectivity Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- TE Connectivity Female Straight to Cable Assembly, 3 m
- TE Connectivity 1 Way Male F Type to 2 Way Male Cable Assembly, 3 m
- TE Connectivity 2 Way Male F Type to 2 Way Male Cable Assembly, 3 m
- TE Connectivity Male 4 way M8 3 m
- TE Connectivity Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way M8 1 m
