Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- RS Stock No.:
- 786-494
- Mfr. Part No.:
- 1300480291
- Brand:
- Molex
Subtotal (1 tube of 3 units)*
$997.27
(exc. GST)
$1,097.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $997.27 | $332.423 |
*price indicative
- RS Stock No.:
- 786-494
- Mfr. Part No.:
- 1300480291
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 130048 | |
| Cable Length | 15m | |
| Jacket Colour | Teal | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12 Micro Change | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | RJ45 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 130048 | ||
Cable Length 15m | ||
Jacket Colour Teal | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12 Micro Change | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B RJ45 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Coding D | ||
- COO (Country of Origin):
- IT
The Molex Circular industrial cordset is designed for robust connectivity in diverse applications, ensuring reliable performance under demanding conditions.
Pairs seamlessly with various connectors for versatile compatibility
Engineered for durability to withstand harsh industrial environments
Flexible design allows for easy installation and routing
Provides optimal signal integrity for dependable operation
Related links
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 4 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 2 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 23 m
- Molex Male 4 way M12 Micro Change to Male 4 way RJ45 Cable Assembly, 10 m
- Molex Male 4 way Mini-Change to Female 4 way Mini-Change Cable Assembly, 15 m
- Molex Male 4 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 80 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
