TE Connectivity Male M12 to Cable Assembly, 10 m

Subtotal (1 box of 5 units)*

$537.56

(exc. GST)

$591.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$537.56$107.512

*price indicative

RS Stock No.:
786-481
Mfr. Part No.:
1-2273046-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Connector Type A

M12

Connector Gender A

Male

IP Rating

IP67

Standards/Approvals

UL758

Coding

A

COO (Country of Origin):
CZ
The TE Connectivity Connector system delivers robust interconnect solutions for industrial automation, specifically designed for reliable sensor connections in varying environments. Its Compact design ensures secure communication across manufacturing applications.

IP67-rated for protection against dust and moisture

Supports up to 10 Gb/s data transmission for high bandwidth needs

Available in various coding configurations for versatile connectivity

Offers customized cable assemblies tailored to specific length and flexibility requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy