TE Connectivity Male 1 way Straight to Female 1 way Straight Cable, 6 m

N

Subtotal (1 bag of 2 units)*

$543.50

(exc. GST)

$597.85

(inc. GST)

Add to Basket
Select or type quantity

New product - Preorder today
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
785-402
Mfr. Part No.:
TAB62546501-060
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable

Series

TAB62

Jacket Colour

Black

Cable Length

6m

Jacket Material

Polyurethane

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

1

Connector Type B

Straight

Voltage

250V

IP Rating

IP67

Coding

B

COO (Country of Origin):
CN
The TE Connectivity connector system is designed for industrial automation and control applications, providing reliable sensor connections in demanding environments with a Compact and secure communication interface.

Supports up to 10 Gb/s data transmission for high-bandwidth needs

Available in shielded and unshielded variants for versatile applications

Offers a range of field installable and board connectors, including angled and straight options

Temperature range from -40°C to +85°C ensures optimal performance in extreme conditions

Related links