ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- RS Stock No.:
- 186-431
- Mfr. Part No.:
- EVC820
- Brand:
- ifm electronic
Subtotal (1 unit)*
$45.24
(exc. GST)
$49.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.24 |
*price indicative
- RS Stock No.:
- 186-431
- Mfr. Part No.:
- EVC820
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 6m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 6m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug sets a new standard for flexibility and reliability in electrical connections. Designed for dynamic applications, it excels in demanding environments with a remarkable tolerance for wide temperature ranges and environmental conditions. Its robust construction is complemented by features such as drag chain suitability, ensuring that it can withstand repetitive motion with impressive durability. The meticulous craftsmanship is evident in the gold-plated contacts that enhance conductivity and longevity, while the halogen-free and silicone-free materials ensure safety and compliance. Ideal for various industrial applications, this cable embodies performance without compromise, allowing users to focus on their tasks with confidence.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 6 m
