HARTING Male 4 way M12 to Cable Assembly, 20 m
- RS Stock No.:
- 745-427
- Mfr. Part No.:
- 09482200011200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6,763.09
(exc. GST)
$7,439.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6,763.09 | $676.309 |
*price indicative
- RS Stock No.:
- 745-427
- Mfr. Part No.:
- 09482200011200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Straight One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.
Features & Benefits
Robust design ensures durability in demanding conditions
Protection degree IP65/IP67 provides resistance to dust and water
Fire protection according to EN 45 545-1, -2, and -5 enhances safety
20 m cable length allows flexibility in installation
Straight male M12 connector ensures secure connections
Black elastomer jacket material offers resistance to abrasion
Compliant with China RoHS 50, EN 45545-2, and RoHS standards
Four contacts facilitate efficient signal transmission
ELV status compliant ensures suitability for low-voltage applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP65/IP67.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS 50 and RoHS standards.
What is the length of this cable assembly?
The length of this cable assembly is 20 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
