HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- RS Stock No.:
- 740-592
- Mfr. Part No.:
- 09488080011200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$9,618.34
(exc. GST)
$10,580.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9,618.34 | $961.834 |
*price indicative
- RS Stock No.:
- 740-592
- Mfr. Part No.:
- 09488080011200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Elastomer | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Elastomer | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled Both Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly features robust construction and high protection ratings, ensuring durability and safety in demanding environments.
Features & Benefits
Robust design enhances longevity and reliability in industrial settings
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for enhanced safety
20 m cable length provides flexibility for installation in various setups
Straight male M12 and angled male M12 connectors facilitate versatile connections
Elastomer jacket material offers excellent resistance to environmental factors
Compliant with China RoHS, EN 45545-2, and RoHS for regulatory assurance
Four contacts on each connector support efficient signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65 and IP67.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 20 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- HARTING Male 4 way M12 to Cable Assembly, 20 m
- Molex Male 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
