HARTING Male 4 way M12 to Cable Assembly, 20 m
- RS Stock No.:
- 740-302
- Mfr. Part No.:
- 09488000011200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$7,720.19
(exc. GST)
$8,492.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $7,720.19 | $772.019 |
*price indicative
- RS Stock No.:
- 740-302
- Mfr. Part No.:
- 09488000011200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 System Cable features 4-Wire, Angled One Side Assembled is designed for reliable connectivity in various industrial applications. This cable assembly offers robust performance and protection, ensuring efficient signal transmission in demanding environments.
Features & Benefits
Robust design enhances durability in challenging environments
Protection degree IP65/IP67 ensures resistance to dust and water ingress
Fire protection compliant with EN 45 545-1, -2 and -5 for safety
20 m cable length provides flexibility in installation
Straight male M12 connector facilitates easy integration
Elastomer jacket material offers excellent resistance to abrasion
Compliant with China RoHS 50 and Reach SVHC for regulatory assurance
Four contacts ensure reliable signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this cable assembly?
The IP rating for this cable assembly is IP65/IP67.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, RoHS, and Reach SVHC.
What is the length of this cable assembly?
The length of this cable assembly is 20 m.
Related links
- HARTING Male 4 way M12 to Cable Assembly, 20 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 20 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
