HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 500 mm
- RS Stock No.:
- 745-074
- Mfr. Part No.:
- 21330505855005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,482.71
(exc. GST)
$2,730.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,482.71 | $248.271 |
*price indicative
- RS Stock No.:
- 745-074
- Mfr. Part No.:
- 21330505855005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Standards/Approvals | IEC 61076-2-109 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Standards/Approvals IEC 61076-2-109 | ||
IP Rating IP65, IP67 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING M12 X-Coded Cable Assembly 0.5m is designed for reliable data transmission in industrial applications. This pre-assembled cable features male connectors on both ends, ensuring quick and efficient connectivity while maintaining robust performance in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for immediate deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures high conductivity and reliable signal transmission
Cable length of 0.5 m offers flexibility in various setups
IP65 and IP67 ratings protect against dust and water ingress
Jacket material MADE of PVC enhances durability and resistance to wear
Eight contacts on each connector support high data transfer rates
Complies with IEC 61076-2-109 standards for quality assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the length of this cable assembly?
The cable assembly has a length of 0.5 m.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.5 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 0.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
