HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- RS Stock No.:
- 744-339
- Mfr. Part No.:
- 21330505853260
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$13,615.19
(exc. GST)
$14,976.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13,615.19 | $1,361.519 |
*price indicative
- RS Stock No.:
- 744-339
- Mfr. Part No.:
- 21330505853260
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 26m | |
| Jacket Colour | Black | |
| Jacket Material | Polyolefin | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 26m | ||
Jacket Colour Black | ||
Jacket Material Polyolefin | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 X Coded Cable Assembly, 26m is designed for reliable connectivity in industrial applications. This pre-assembled cable assembly features male connectors on both ends, ensuring ease of installation and robust performance in various environments.
Features & Benefits
Cable Assemblies provide ready-to-use solutions for quick deployment
Pre-Assembled on Both Sides reduces installation time and complexity
Copper Cable (Round) ensures excellent conductivity and durability
Cable Length: 26 m offers flexibility in installation and layout
IP Rating: IP65, IP67 protects against dust and water ingress
Jacket Material: Polyolefin Copolymer enhances resistance to chemicals and abrasion
Number of Contacts A: 8 and Number of Contacts B: 8 supports high data transmission
Standards/Approvals include CE, China RoHS 50, and EN 45545-2 for compliance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this cable assembly compliant with any standards?
Yes, it meets CE, China RoHS 50, and EN 45545-2 standards.
Related links
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 1.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 18 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
