HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- RS Stock No.:
- 739-139
- Mfr. Part No.:
- 21342626840050
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$4,444.12
(exc. GST)
$4,888.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,444.12 | $444.412 |
*price indicative
- RS Stock No.:
- 739-139
- Mfr. Part No.:
- 21342626840050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The HARTING M12 Y-Cod 8-Pol St/St M/M PUR 5.0M is a robust cable assembly designed for reliable connectivity in various industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring durability and protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures excellent conductivity and performance
Cable length of 5 m offers flexibility in installation
IP65 and IP67 ratings protect against dust and water ingress
Green polyurethane jacket enhances visibility and durability
Compliant with CE, China RoHS 50, and RoHS standards ensures safety
Eight contacts on each connector support complex signal transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with RoHS standards?
Yes, this product is compliant with RoHS and other relevant standards.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 34 m
