HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 741-932
- Mfr. Part No.:
- 21347875474030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$141.22
(exc. GST)
$155.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.22 |
*price indicative
- RS Stock No.:
- 741-932
- Mfr. Part No.:
- 21347875474030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Standards/Approvals | UL E500416 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Standards/Approvals UL E500416 | ||
IP Rating IP67 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The HARTING cable assembly features a 3-metre length with M12 A-Cod connectors, designed for reliable connections in various industrial applications. The robust construction ensures durability and protection against environmental factors, making it suitable for demanding conditions.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Pre-assembled on both sides for quick and easy installation
Copper cable construction ensures excellent conductivity and performance
Polyurethane jacket offers flexibility and resistance to abrasion
Complies with IEC 61076-2-101 and UL E500416 standards for safety
Straight male and female connectors facilitate straightforward connections
Black jacket colour aids in easy identification in complex setups
Suitable for use in harsh environments requiring reliable connectivity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the length of this cable assembly?
The length of this cable assembly is 3 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way RJ45 to Male M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- Molex Female 4 way M12 Micro Change to Male 4 way M12 Micro Change Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- TE Connectivity Female 4 way M12 3 m
