HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m

Subtotal (1 bag of 10 units)*

$4,394.77

(exc. GST)

$4,834.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4,394.77$439.477

*price indicative

RS Stock No.:
742-382
Mfr. Part No.:
09482222011080
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Jacket Material

Elastomer

Cable Length

8m

Jacket Colour

Black

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

4

IP Rating

IP65, IP67

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends. With a length of 8 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable ensures excellent conductivity and durability

Suitable for railway applications guarantees compliance with industry standards

IP65 and IP67 ratings offer protection against dust and water ingress

Jacket material MADE of elastomer enhances flexibility and resilience

Straight male M12 connectors ensure secure and reliable connections

Compliant with China RoHS, EN 45545-2, and RoHS standards ensures environmental safety

Applications


Used in railway applications for reliable connectivity

Installed in outdoor electrical enclosures for protection against elements

Employed in industrial automation systems for efficient operation

Suitable for control panels and switchgear assemblies in transportation

Integrated into manufacturing and assembly lines for streamlined processes

What is the IP rating for this cable assembly?


The IP rating is IP65 and IP67, providing protection against dust and water.

Is this cable assembly compliant with any standards?


Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.

What is the length of this cable assembly?


The cable assembly has a length of 8 metres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy