HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- RS Stock No.:
- 739-164
- Mfr. Part No.:
- 09482222011140
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6,888.16
(exc. GST)
$7,576.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6,888.16 | $688.816 |
*price indicative
- RS Stock No.:
- 739-164
- Mfr. Part No.:
- 09482222011140
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Cable Length | 14m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Cable Length 14m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends. With a length of 14 metres, it provides reliable connectivity in demanding environments, ensuring robust performance and compliance with industry standards.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and durability
Elastomer jacket material offers flexibility and resistance to environmental factors
Compliant with China RoHS 50 and EN 45545-2 standards for safety and environmental protection
Straight male M12 connectors facilitate easy integration into existing systems
14 m cable length accommodates various installation requirements
Four contacts on each connector support reliable signal transmission
Applications
Used in railway applications for secure connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for reliable power transmission
Installed in outdoor electrical enclosures for enhanced protection
Applied in manufacturing and assembly lines for efficient operations
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with any standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 14 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 8 m
