HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- RS Stock No.:
- 739-290
- Mfr. Part No.:
- 21349292477250
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$8,747.08
(exc. GST)
$9,621.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8,747.08 | $874.708 |
*price indicative
- RS Stock No.:
- 739-290
- Mfr. Part No.:
- 21349292477250
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Cable Length | 25m | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | UN/ECE-R 118 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Cable Length 25m | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals UN/ECE-R 118 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The HARTING M12 Cable Assembly D-Cod St/St M/M 25,0M is a pre-assembled cable solution designed for reliable connectivity in industrial applications. With a length of 25 metres, it ensures efficient signal transmission while providing robust protection against environmental factors.
Features & Benefits
Cable assemblies provide ready-to-use connectivity
Pre-assembled on both sides reduces installation time
Copper cable ensures high conductivity and durability
Cable length of 25 m allows flexibility in installation
IP65 and IP67 ratings offer protection against dust and water
Straight male M12 connectors ensure secure connections
Green polyurethane jacket enhances visibility and durability
Compliant with China RoHS 50 and other standards for safety
Four contacts on each connector support efficient data transmission
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the cable length of this product?
The cable assembly has a length of 25 metres.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- HARTING Male 4 way M12 to Cable Assembly, 25 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 0.3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 19 m
