HARTING Male 4 way M12 to Cable Assembly, 25 m
- RS Stock No.:
- 739-285
- Mfr. Part No.:
- 09488000011250
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$9,525.21
(exc. GST)
$10,477.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9,525.21 | $952.521 |
*price indicative
- RS Stock No.:
- 739-285
- Mfr. Part No.:
- 09488000011250
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 25m | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 25m | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol Cable Assembly is designed for reliable connectivity in railway applications. This pre-assembled cable features a straight male M12 connector, ensuring robust performance in demanding environments.
Features & Benefits
IP65 and IP67 ratings ensure protection against dust and water ingress
Pre-assembled on one side for quick and easy installation
Copper cable construction offers excellent conductivity and durability
4-pole configuration supports efficient signal transmission
Compliant with China RoHS 50 and EN 45545-2 standards for safety
Elastomer jacket material provides flexibility and resistance to environmental factors
Black jacket colour enhances visibility and identification in installations
Suitable for railway applications, ensuring reliability in transport systems
Applications
Used in railway applications for secure connectivity
Installed in outdoor electrical enclosures for protection against elements
Employed in industrial automation systems for efficient operation
Suitable for control panels and switchgear assemblies
Integrated into manufacturing and assembly lines for streamlined processes
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with industry standards?
Yes, it meets China RoHS 50, EN 45545-2, and other compliance standards.
What is the length of this cable assembly?
The cable length is 25 metres, offering flexibility in installation.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 25 m
- HARTING Male 4 way M12 to Cable Assembly, 4 m
- HARTING Male 4 way M12 to Cable Assembly, 2.5 m
- HARTING Male 4 way M12 to Cable Assembly, 3.00 m
- HARTING Male 4 way M12 to Cable Assembly, 0.8 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- HARTING Male 4 way M12 to Cable Assembly, 2 m
- HARTING Male 4 way M12 to Cable Assembly, 1.00 m
