HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- RS Stock No.:
- 744-101
- Mfr. Part No.:
- 0948C592756020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,807.87
(exc. GST)
$1,988.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,807.87 | $180.787 |
*price indicative
- RS Stock No.:
- 744-101
- Mfr. Part No.:
- 0948C592756020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Modular | |
| Product Type | Cable Assembly | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Number of Contacts B | 8 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP20, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Modular | ||
Product Type Cable Assembly | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Number of Contacts B 8 | ||
Standards/Approvals RoHS | ||
IP Rating IP20, IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING Han M12 X-Cod 8-Pol F - RJ45 PUR 2 M is a high-quality cable assembly designed for reliable data transmission in industrial applications. This pre-assembled cable features a female straight M12 connector on one end and an RJ45 connector on the other, ensuring seamless connectivity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures optimal conductivity and performance
Cable length of 2 m offers flexibility in installation
Female straight M12 connector allows for easy integration into existing systems
RJ45 connector supports high-speed data communication
Jacket material MADE of polyurethane enhances durability and resistance to wear
Compliant with China RoHS and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the cable length of this assembly?
The cable length is 2 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly have?
It features a female straight M12 connector and an RJ45 connector.
Related links
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 2.00 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 3.00 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 0.50 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 1.00 m
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 5.00 m
- HARTING Male 4 way M12 to Cable Assembly, 2.00 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 1 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
