Bulgin Male 4 way M12 to Circular Connector, 1 m
- RS Stock No.:
- 685-295
- Mfr. Part No.:
- PXPTPU12FIM04ACL010PUR
- Brand:
- Bulgin
Subtotal (1 pack of 5 units)*
$227.07
(exc. GST)
$249.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $227.07 | $45.414 |
*price indicative
- RS Stock No.:
- 685-295
- Mfr. Part No.:
- PXPTPU12FIM04ACL010PUR
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Series | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Series M12 | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Bulgin A Code TPU in-line overmould Flex cable connector features 4 contact pins and comes pre-wired with a 1m PUR jacket cable. It is water and dustproof to IP67 when mated with a compatible connector. The connector ensures secure and reliable connections. It is designed for durability and high performance in industrial applications.
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series Flex Body and Panel Mount Connectors
Related links
- Bulgin Female 4 way M12 to Circular Connector, 1 m
- Bulgin Male 4 way M12 to Panel Mount Connector Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way M12 to Industrial Automation Cable Assembly, 1 m
- Bulgin Male 4 way Straight to Unterminated 34 way Sensor Actuator Cable, 1 m
- Bulgin Male 4 way Right Angle to Unterminated M8 Sensor Actuator Cable, 1 m
- Bulgin Male 4 way Straight to Unterminated Sensor Actuator Cable
- RS PRO 4 way M12 Male to Circular Connector, 5 m
- Molex Male 4 way M12, Straight to Circular Connector
